The ST16C554DIJ68F is a quad UART IC from Maxlinear with 16-byte receive and transmit FIFOs. It supports RS-232 standard and operates at a maximum data rate of 1.5Mbps. The device is powered by a supply voltage between 2.97V and 5.5V and can dissipate up to 500mW of power. It is packaged in a 68-pin PLCC and is rated for operation between -40°C and 85°C.
Maxlinear ST16C554DIJ68F technical specifications.
| Receive FIFO | 16byte |
| Number of Channels per Chip | 4 |
| Transmit FIFO | 16byte |
| Maximum Data Rate | 1.5Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 6mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 68 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.