The ST16C554DIJ68TR-F is a 68-pin industrial quad serial IO/communication controller IC from Maxlinear. It operates over a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 5V. The device features a maximum clock frequency of 24MHz and supports an 8-bit external data bus and a 3-bit address bus. It is packaged in a plastic LCC-68 package.
Maxlinear ST16C554DIJ68TR-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 68 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J68 |
| Width | 24.23 |
| Length | 24.23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 8 |
| Address Bus Width | 3 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.