The ST16C554DIQ64F is a quad UART IC with 16x16 receive and transmit FIFOs, supporting data rates up to 1.5Mbps. It operates over a supply voltage range of 2.97 to 5.5V and can handle up to 6mA of current. The device is packaged in a 64-pin LQFP package and is specified to operate over a temperature range of -40 to 85 degrees Celsius. The IC supports the RS-232 standard and is manufactured by Maxlinear.
Maxlinear ST16C554DIQ64F technical specifications.
| Receive FIFO | 16byte |
| Number of Channels per Chip | 4 |
| Transmit FIFO | 16byte |
| Maximum Data Rate | 1.5Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 6mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 64 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.