The XR-T6166CD-F is a single-chip codirectional digital data processor with a maximum data rate of 64Kbps. It operates within a temperature range of 0 to 70C and can be powered by a single supply voltage between 4.5 and 5.5V. The device has a maximum supply current of 0.5A and is available in a 28-pin SOIC W package.
Maxlinear XR-T6166CD-F technical specifications.
| Type | Codirectional Digital Data Processor |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Maximum Data Rate | 64Kbps |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Maximum Supply Current | 0.5(Typ)mA |
| Power Supply Type | Single |
| Pin Count | 28 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.