The XR16C854CV-F is a quad UART IC with 128-byte receive and transmit FIFOs, supporting data rates up to 2 Mbps. It operates within a supply voltage range of 2.97V to 5.5V and can dissipate up to 500mW of power. The device is packaged in a 64-pin LQFP and is specified to operate over a temperature range of 0°C to 70°C. It supports RS-232 and RS-485 standards and features a transmitter and receiver FIFO counter.
Maxlinear XR16C854CV-F technical specifications.
| Receive FIFO | 128byte |
| Number of Channels per Chip | 4 |
| Transmit FIFO | 128byte |
| Maximum Data Rate | 2Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 6mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 3.3|5V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 64 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.