UART 2-CH 64byte FIFO 2.5V/3.3V/5V 48-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Receive FIFO | 64byte |
| Number of Channels per Chip | 2 |
| Transmit FIFO | 64byte |
| Maximum Data Rate | 6.25Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Supply Voltage | 2.25V |
| Maximum Supply Current | 5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 48 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |