
Single-channel UART with 16-byte transmit and receive FIFOs, supporting data rates up to 16Mbps. Features RS-485 standard support and operates from 1.62V to 3.63V, with typical voltages of 1.8V, 2.5V, and 3.3V. Housed in a 24-pin QFN EP (Quad Flat No Lead Package, Exposed Pad) with a 4x4mm footprint and 0.5mm pin pitch, designed for surface mounting. Operating temperature range is -40°C to 85°C.
Sign in to ask questions about the Maxlinear XR16M570IL24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear XR16M570IL24 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VGGD-6 |
| Receive FIFO | 16byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 16byte |
| Maximum Data Rate | 16Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 1.62V |
| Maximum Supply Current | 2.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Maximum Power Dissipation | 500mW |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XR16M570IL24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.