
Single-channel UART interface IC featuring 32-byte transmit and receive FIFOs, supporting RS-232, RS-422, and RS-485 standards. Operates with supply voltages from 1.62V to 3.63V, with typical voltages of 1.8V, 2.5V, and 3.3V. Achieves a maximum data rate of 16Mbps and a maximum supply current of 2.5mA. Housed in a compact 3mm x 3mm x 0.61mm VFBGA package with a 0.5mm pin pitch, suitable for surface mounting. Operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxlinear XR16M670IB25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear XR16M670IB25 technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | VFBGA |
| Package Description | Very Thin Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 25 |
| PCB | 25 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.61(Max) |
| Seated Plane Height (mm) | 0.8(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Receive FIFO | 32byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 32byte |
| Maximum Data Rate | 16Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-232|RS-422|RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 1.62V |
| Maximum Supply Current | 2.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Maximum Power Dissipation | 500mW |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XR16M670IB25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.