
Single-channel UART interface IC featuring 32-byte transmit and receive FIFOs, supporting RS-232, RS-422, and RS-485 standards with a maximum data rate of 16Mbps. Operates from 1.62V to 3.63V with typical voltages of 1.8V, 2.5V, and 3.3V. Packaged in a 32-pin QFN EP (Quad Flat No Lead Package, Exposed Pad) with dimensions of 5x5x0.88mm, suitable for surface mounting. Features a 0.5mm pin pitch and a maximum supply current of 2.5mA, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxlinear XR16M670IL32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear XR16M670IL32 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VHHD |
| Receive FIFO | 32byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 32byte |
| Maximum Data Rate | 16Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-232|RS-422|RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 1.62V |
| Maximum Supply Current | 2.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Maximum Power Dissipation | 500mW |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XR16M670IL32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.