The XR16M752IM48-F is a dual-UART bridge IC with 64-byte FIFOs, supporting RS-232, RS-422, and RS-485 standards. It operates from 1.62 to 3.63V and up to 16Mbps, with a maximum supply current of 2A. The device is packaged in a 48-pin TQFP and is rated for operation from -40 to 85°C. It does not have a transmitter and receiver FIFO counter. The XR16M752IM48-F is compliant with AEC-Q100 standards.
Maxlinear XR16M752IM48-F technical specifications.
| Receive FIFO | 64byte |
| Number of Channels per Chip | 2 |
| Transmit FIFO | 64byte |
| Maximum Data Rate | 16Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-422|RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 1.62V |
| Maximum Supply Current | 2mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 48 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.