
Single-channel UART with 64-byte transmit and receive FIFOs, supporting RS-232, RS-422, and RS-485 standards. Features a maximum data rate of 16Mbps and operates with selectable supply voltages of 1.8V, 2.5V, or 3.3V, within a voltage range of 1.62V to 3.63V. Packaged in a 24-pin QFN EP (Quad Flat No Lead Package, Exposed Pad) with dimensions of 4x4x0.88mm, suitable for surface mounting. Operates across an industrial temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxlinear XR16M770IL24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear XR16M770IL24 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.88 |
| Seated Plane Height (mm) | 0.9 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220VGGD-6 |
| Receive FIFO | 64byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 64byte |
| Maximum Data Rate | 16Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-232|RS-422|RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 1.62V |
| Maximum Supply Current | 2.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Maximum Power Dissipation | 500mW |
| Cage Code | 6VGW5 |
| EU RoHS | No |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XR16M770IL24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.