This quad serial IO/communication controller operates within a commercial temperature range of 0 to 70 degrees Celsius. It features a maximum clock frequency of 50 MHz and supports 32-bit external data and address buses. The device is powered by a nominal supply voltage of 5V, with a minimum and maximum voltage range of 4.5V to 5.5V. The controller is available in a 144-pin LFQFP package.
Maxlinear XR17C158CV-F technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 144 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G144 |
| Width | 20 |
| Length | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 50 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.