
Eight-channel UART with 256-byte transmit and receive FIFOs, supporting RS-485 standard. Features a maximum data rate of 31.25Mbps and operates from a 2.97V to 3.63V supply. Packaged in a 176-pin LFBGA (13x13x1.05mm) with 0.8mm pin pitch, suitable for surface mounting. Extended operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Maxlinear XR17V358IB176-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxlinear XR17V358IB176-F technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | LFBGA |
| Package Description | Low Profile Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 176 |
| PCB | 176 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 1.05 |
| Seated Plane Height (mm) | 1.35 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Receive FIFO | 256byte |
| Number of Channels per Chip | 8 |
| Transmit FIFO | 256byte |
| Maximum Data Rate | 31.25Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 100mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Power Dissipation | 500mW |
| Cage Code | 6VGW5 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Maxlinear XR17V358IB176-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.