Single-channel UART interface IC featuring 64-byte transmit and receive FIFOs. Supports IrDA, RS-232, and RS-485 standards with a maximum data rate of 16Mbps. Operates with selectable supply voltages of 1.8V, 2.5V, or 3.3V, within a 1.62V to 3.63V range. Housed in a 16-pin TSSOP package, this component offers transmitter and receiver FIFO counters and operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Receive FIFO | 64byte |
| Number of Channels per Chip | 1 |
| Transmit FIFO | 64byte |
| Maximum Data Rate | 16Mbps |
| Transmitter and Receiver FIFO Counter | Yes |
| Standard Supported | IrDA|RS-232|RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 1.62V |
| Maximum Supply Current | 0.5mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 1.8|2.5|3.3V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 16 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |