This industrial-grade USB bus controller from Maxlinear operates within a temperature range of -40°C to 85°C. It features a quad-terminal position and a JEDEC package code of S-XQCC-N16. The device is designed to work with a supply voltage of 5V, with a minimum of 4.4V and a maximum of 5.25V. It is suitable for use in applications involving bus controller and universal serial bus functionality.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 5.25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |