The XR21V1410IL16TR-F is an industrial-grade UART IC with a quad terminal position, operating within a temperature range of -40°C to 85°C. It is supplied with a nominal voltage of 3.3V, with a minimum supply voltage of 2.97V and a maximum supply voltage of 3.63V. The device is packaged in a 16-pin QFN package with a width and length of 3mm each. It is designed for use in universal serial bus applications.
Checking distributor stock and pricing after the page loads.
Maxlinear XR21V1410IL16TR-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.