The XR21V1414IM48TR-F is a quad serial communication controller from Maxlinear. It operates over an industrial temperature range of -40°C to 85°C. The device has 48 terminals and is packaged in a 7mm x 7mm TFQFP. It is designed to work with a supply voltage of 2.97V to 3.63V and a clock frequency of up to 48MHz. The controller is suitable for use in a variety of applications, including those requiring high-speed serial communication.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Clock Frequency-Max | 48 |
| uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |