
The XR22800IL32-F is an industrial-grade USB bus controller from Maxlinear, operating within a temperature range of -40°C to 85°C. It features a 5V supply voltage with a minimum of 4.4V and a maximum of 5.25V. The device has a maximum clock frequency of 25MHz and is available in a 32-pin HVQCCN package. This USB bus controller is designed for use in universal serial bus applications.
Maxlinear XR22800IL32-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.4 |
| Supply Voltage-Max | 5.25 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.