The XR28V384IM48-F is a quad UART IC with 128-byte receive and transmit FIFOs, supporting data rates up to 3Mbps. It operates within a supply voltage range of 2.97 to 3.63V and has a maximum supply current of 17mA. The device is packaged in a 48-pin TQFP and is specified to operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Maxlinear XR28V384IM48-F technical specifications.
| Receive FIFO | 128byte |
| Number of Channels per Chip | 4 |
| Transmit FIFO | 128byte |
| Maximum Data Rate | 3Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Standard Supported | RS-232|RS-485 |
| Max Operating Supply Voltage | 3.63V |
| Min Operating Supply Voltage | 2.97V |
| Maximum Supply Current | 17mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Power Dissipation | 500mW |
| Pin Count | 48 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.