The Maxlinear XR82C684CJ/44F is a quad UART IC with four channels and 3Kb FIFOs for both receive and transmit data. It operates at a maximum data rate of 1Mbps and has a typical operating supply voltage of 5V. The device is packaged in a 44-pin PLCC package and has a maximum operating temperature range of 0 to 70 degrees Celsius. The XR82C684CJ/44F is a member of the LCC package family and is suitable for use in a variety of applications.
Maxlinear XR82C684CJ/44F technical specifications.
| Receive FIFO | 3byte |
| Number of Channels per Chip | 4 |
| Transmit FIFO | 3byte |
| Maximum Data Rate | 1Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Maximum Supply Current | 15mA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.