UART 4-CH 3byte FIFO 5V 44-Pin PLCC
Checking distributor stock and pricing after the page loads.
Maxlinear XR82C684J/44F technical specifications.
| Receive FIFO | 3byte |
| Number of Channels per Chip | 4 |
| Transmit FIFO | 3byte |
| Maximum Data Rate | 1Mbps |
| Transmitter and Receiver FIFO Counter | No |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Supply Voltage | 4.75V |
| Maximum Supply Current | 15mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 44 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.