The XRA1201IL24TR-F is a 24-pin quad parallel IO port IC from Maxlinear, designed for industrial temperature operation. It features a supply voltage range of 1.65 to 3.6V and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 4x4mm HVQCCN package and supports 16 I/O lines. It is suitable for use in applications requiring general-purpose parallel IO ports.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |