The XRA1202PIL16TR-F is an industrial-grade parallel I/O port IC from Maxlinear, featuring a quad terminal position and 16 terminals. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 3x3mm QFN-16 package. The device has 8 I/O lines and is designed for use with general-purpose applications. It can be supplied with a voltage between 1.65 and 3.6 volts, making it suitable for a range of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N16 |
| Width | 3 |
| Length | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Number of Ports | 1 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |