The XRA1203IG24TR-F is a 24-pin dual-port I/O expander IC from Maxlinear, designed for industrial temperature operation. It features a supply voltage range of 1.65V to 3.6V and is packaged in a 4.40 MM, ROHS compliant TSSOP-24 package. The device has 16 I/O lines and is suitable for use in a variety of applications, including those requiring parallel IO ports and general-purpose I/O expansion. The XRA1203IG24TR-F operates over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |