16-line parallel I/O port IC, featuring 2 ports and CMOS technology. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 1.8V, supporting a range of 1.65V to 3.6V. Housed in a 24-terminal, 4mm x 4mm QFN package with quad terminal positioning. This RoHS compliant component is designed for general-purpose I/O expansion.
Maxlinear XRA1403IL24-F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 3.6 |
| Number of Ports | 2 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.