CCD/CIS Sensor Signal Processor 48-Pin TQFP
Checking distributor stock and pricing after the page loads.
| Category | CCD/CIS Sensor Signal Processor |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 48 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |