
Positive adjustable LDO regulator with 1.25V to 16V output voltage and 3A maximum output current. Features include 1.252V reference voltage, ±1% accuracy, and 0.5% line/1% load regulation. Dropout voltage is 0.12V at 100mA, 0.38V at 1.5A, and 0.6V at 3A. Housed in a 6-pin TO-263 surface-mount package with gull-wing leads, it offers current limit and reverse battery protection, operating from -40°C to 125°C.
Maxlinear XRP29302ETB-L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | TO-263 |
| Package/Case | TO-263 |
| Package Description | Double Deca Watt Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 5 |
| Tab | Tab |
| Package Length (mm) | 10.67(Max) |
| Package Width (mm) | 9.65(Max) |
| Package Height (mm) | 4.83(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 1.7 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-263BA |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.25 to 16V |
| Polarity | Positive |
| Maximum Output Current | 3A |
| Maximum Input Voltage | 16V |
| Typical Dropout Voltage @ Current | 0.12@100mA|[email protected]|0.6@3AV |
| Maximum Dropout Voltage @ Current | 0.3@100mA|0.8@3AV |
| Accuracy | ±1% |
| Line Regulation | 0.5% |
| Load Regulation | 1% |
| Maximum Quiescent Current | 60mA |
| Junction to Ambient | 60°C/W |
| Junction to Case | 3°C/W |
| Reference Voltage | 1.252V |
| Typical Quiescent Current | 30mA |
| Special Features | Current Limit|Reverse Battery Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 6VGW5 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XRP29302ETB-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.