The XRP7714ILB-0X10-F is a DC/DC controller from Maxlinear, designed for automotive applications. It features a 4.75V to 25V input voltage range and operates over a temperature range of -40C to 125C. The device is packaged in a 6 x 6 mm TQFN-40 package, with a quad terminal position. It is designed for use in automotive environments, meeting the requirements of the Temperature Grade AUTOMOTIVE classification.
Maxlinear XRP7714ILB-0X10-F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 25 |
| Input Voltage-Min | 4.75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.