Maxlinear XRT59L91ID-F technical specifications.
| Number of Channels per Chip | 1 |
| Short/Long Haul Application | Short |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | No |
| Integrated CDR | No |
| Maximum Supply Current | 56mA |
| Receiver Supply Voltage | 3.13 to 3.46V |
| Standard Framing Format | E1 |
| Transmitter Supply Voltage | 3.13 to 3.46V |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxlinear XRT59L91ID-F to view detailed technical specifications.
No datasheet is available for this part.