Line Interface Unit 51.84Mbps DS3/STS-1 20-Pin SOJ
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 51.84Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | No |
| Digital Supply Voltage | 4.5 to 5.5V |
| Integrated CDR | Yes |
| Max Operating Supply Voltage | 5.5V |
| Maximum Supply Current | 111mA |
| Min Operating Supply Voltage | 4.5V |
| Standard Framing Format | DS3|STS-1 |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 20 |
| Package/Case | SOJ |
| Package Family Name | SOJ |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |