The XRT72L73IB is a specialized IC designed for telecom applications, supporting frame format in ATM and featuring a UTOPIA PHY interface. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 3.135V and 3.465V. The device is packaged in a BGA package with 352 pins, making it suitable for high-density applications.
Maxlinear XRT72L73IB technical specifications.
| Frame Format Support | ATM |
| Type of ATM PHY Interface | UTOPIA |
| Number of Channels per Chip | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 352 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.