Line Interface Unit 51.84Mbps DS3/E3/STS-1 Serial 120-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Number of Channels per Chip | 3 |
| Maximum Data Rate | 51.84Mbps |
| Hitless Protection Switching (1:1) | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | No |
| Control Interface | Serial |
| Digital Supply Voltage | 3.135 to 3.465V |
| Integrated CDR | Yes |
| Max Operating Supply Voltage | 3.465V |
| Maximum Supply Current | 350mA |
| Min Operating Supply Voltage | 3.135V |
| Receiver Supply Voltage | 3.135 to 3.465V |
| Standard Framing Format | DS3|E3|STS-1 |
| Transmitter Supply Voltage | 3.135 to 3.465V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 120 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |