The XRT79L71IB is a specialized IC designed for ATM PHY interface applications, supporting frame formats T3 and E3. It features a single channel per chip and operates within a temperature range of -40°C to 85°C. The device requires a supply voltage between 3.135V and 3.465V, with a typical operating voltage of 3.3V. The XRT79L71IB is packaged in a 208-pin STBGA package.
Checking distributor stock and pricing after the page loads.
| Frame Format Support | T3|E3 |
| Type of ATM PHY Interface | POS-PHY|UTOPIA |
| Number of Channels per Chip | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 208 |
| Package/Case | STBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |