
2.048 Mbps E1/T1 Line Interface Unit (LIU) with a single channel. Features a 28-pin SOJ package for surface mount applications, utilizing a J-lead configuration. Operates with digital supply voltages of 3.135 to 3.465V or 4.75 to 5.25V, supporting E1 and T1 framing formats. Includes an integrated Clock Data Recovery (CDR) function and a parallel control interface. Extended operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOJ |
| Package/Case | SOJ |
| Package Description | Small Outline Package (J Lead ) |
| Lead Shape | J-Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 18.08(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 3.69(Min) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-088-AF |
| Number of Channels per Chip | 1 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | No |
| Control Interface | Parallel |
| Digital Supply Voltage | 3.135 to 3.465|4.75 to 5.25V |
| Integrated CDR | Yes |
| Max Operating Supply Voltage | 3.465|5.25V |
| Min Operating Supply Voltage | 3.135|4.75V |
| Standard Framing Format | E1|T1 |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 6VGW5 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |