The XRT83SL30IVF is a single-channel short-haul interface IC from Maxlinear, featuring a 64-pin TQFP package and operating over a temperature range of -40 to 85°C. It supports hitless protection switching and has an internal matching impedance. The IC has a maximum data rate of 2.048 Mbps and is compatible with E1, J1, and T1 framing formats. It requires a digital supply voltage of 3.13 to 3.46V and has a typical operating supply voltage of 3.3V.
Maxlinear XRT83SL30IVF technical specifications.
| Number of Channels per Chip | 1 |
| Short/Long Haul Application | Short |
| Maximum Data Rate | 2.048Mbps |
| Hitless Protection Switching (1+1) | Yes |
| Hitless Protection Switching (1:1) | Yes |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | Yes |
| Control Interface | Serial |
| Digital Supply Voltage | 3.13 to 3.46V |
| Integrated CDR | Yes |
| Max Operating Supply Voltage | 3.46V |
| Min Operating Supply Voltage | 3.13V |
| Receiver Supply Voltage | 3.13 to 3.46V |
| Standard Framing Format | E1|J1|T1 |
| Transmitter Supply Voltage | 3.13 to 3.46V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 64 |
| Package/Case | TQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.