BITS Clock Extractor/Receiver E1/T1 3.3V 28-Pin TSSOP
Maxlinear XRT85L61IG-F technical specifications.
| Function | BITS Clock Extractor/Receiver |
| Data Rate | 1.544Mbps|2.048Mbps |
| Protocols Supported | E1|T1 |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 28 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.