The XRT86VL30IV is a 1-transceiver interface IC from Maxlinear, supporting standard framing formats DS1, E1, J1, and T1. It operates at a maximum data rate of 16.384Mbps and has a typical operating supply voltage of 1.8V or 3.3V. The device is designed to function within an operating temperature range of -40°C to 85°C. It is available in a 128-pin LQFP package.
Checking distributor stock and pricing after the page loads.
| Standard Framing Format | DS1|E1|J1|T1 |
| Number of Transceivers | 1 |
| Maximum Data Rate | 16.384Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.71|3.135V |
| Max Operating Supply Voltage | 1.89|3.465V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 128 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |