Framer DS1/E1/J1/T1 1.8V/3.3V 80-Pin LQFP
Checking distributor stock and pricing after the page loads.
| Standard Framing Format | DS1|E1|J1|T1 |
| Number of Transceivers | 1 |
| Maximum Data Rate | 16.384Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.71|3.135V |
| Max Operating Supply Voltage | 1.89|3.465V |
| Typical Operating Supply Voltage | 1.8|3.3V |
| Pin Count | 80 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |