The XRT86VL32IB-F is a dual-transceiver IC with a standard framing format of E1, J1, or T1. It operates over a temperature range of -40 to 85°C and has a maximum data rate of 2.048Mbps. The device requires an analog power supply with a minimum operating voltage of 1.71V and a maximum operating voltage of 1.89V. It is packaged in a BGA package with 225 pins.
Maxlinear XRT86VL32IB-F technical specifications.
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 2 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 225 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.