Framer E1/J1/T1 1.8V 420-Pin BGA
Checking distributor stock and pricing after the page loads.
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 8 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 420 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |