The XRT86VX38IB329-F is an 8-channel framing IC from Maxlinear, supporting E1, J1, and T1 standard framing formats. It operates at a maximum data rate of 2.048Mbps and is functional within an operating temperature range of -40 to 85°C. This IC requires an analog power supply, with a minimum operating voltage of 3.135V and a maximum operating voltage of 3.465V. The device is packaged in a 329-pin FBGA package.
Checking distributor stock and pricing after the page loads.
| Standard Framing Format | E1|J1|T1 |
| Number of Transceivers | 8 |
| Maximum Data Rate | 2.048Mbps |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 329 |
| Package/Case | FBGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |