The XRT91L33IG is a serializer/deserializer IC supporting SONET and SDH protocols at data rates of 155.52 and 622.08 Mbps. It operates within a supply voltage range of 3.135 to 3.465 volts and is functional over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 20-pin TSSOP package.
Checking distributor stock and pricing after the page loads.
Maxlinear XRT91L33IG technical specifications.
| Function | CDR |
| Data Rate | 155.52Mbps|622.08Mbps |
| Protocols Supported | SONET|SDH |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 20 |
| Package/Case | TSSOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |