Checking distributor stock and pricing after the page loads.
Maxlinear XRT91L34IV-F technical specifications.
| Function | CDR |
| Data Rate | 51.84Mbps|155.52Mbps|622.08Mbps |
| Protocols Supported | SONET|SDH |
| Min Operating Supply Voltage | 1.71V |
| Max Operating Supply Voltage | 1.89V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 128 |
| Package/Case | LQFP |
| Package Family Name | QFP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |