The XRT94L33IB is a specialized interface IC from Maxlinear, operating within a temperature range of -40°C to 85°C. It is designed for use with analog power supplies, with a minimum operating supply voltage of 3.135V and a maximum operating supply voltage of 3.465V. The IC is packaged in a 504-pin TBGA, a type of Ball Grid Array (BGA).
Checking distributor stock and pricing after the page loads.
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Analog |
| Min Operating Supply Voltage | 3.135V |
| Max Operating Supply Voltage | 3.465V |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 504 |
| Package/Case | TBGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |