Checking distributor stock and pricing after the page loads.
| Standard Framing Format | OC-12 |
| Number of Transceivers | 1 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Power Supply Type | Single |
| Typical Operating Supply Voltage | 2.5|3.3V |
| RoHS Version | 2011/65/EU |