
MAXON MOTOR 110312 Gearbox, Stainless Steel, 8000 rpm, 0.1 N-m, 55 %, 26.6 mm
Sign in to ask questions about the Maxon Motor 110312 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxon Motor 110312 technical specifications.
| Diameter | 10mm |
| Efficiency | 55% |
| Length | 26.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -15°C |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110312 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
