
MAXON MOTOR 110315 Gearbox, Planetary, 67:1, Stainless Steel, 8000 rpm, 0.3 N-m, 75 %, 23.7 mm
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxon Motor 110315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Diameter | 13mm |
| Efficiency | 75% |
| Length | 23.7mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Maxon Motor 110315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
