
MAXON MOTOR 118391 DC Motor, RE10, Precious Metal Brushes, 750 mW, 12 V, 11600 rpm, 0.746 N-m
Maxon Motor 118391 technical specifications.
| Package/Case | Metal |
| Current Rating | 81mA |
| Length | 17mm |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Maxon Motor 118391 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.