Maxon Motor 166174 technical specifications.
| Type | Planetary Gearhead |
| Gearbox Ratio | 246:1 |
| Body Length (Metric) | 49.8mm |
| Product Length (Metric) | 70.8mm |
| Product Depth (Metric) | 32mm |
| Product Height (Metric) | 32mm |
| Product Weight | 226g |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.