
GEARHEAD, PLANETARY, 42MM, 15/1 - More Details
Maxon Motor 203116 technical specifications.
| Diameter | 42mm |
| Efficiency | 81% |
| Length | 55.5mm |
| Mount | External |
| Outside Diameter | 42mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.